Filter Your Search
1 - 7 of 7 results
|
MM74HC181N
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | NO | DIP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM74HC181N/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM74HC181N/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM74HC181N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 325 ns | 1 | 4 | NO | DIP | 50 pF | HC/UH | ARITHMETIC LOGIC UNIT | CMOS | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||
|
MM74HC181N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM74HC181N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | ARITHMETIC LOGIC UNIT | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM74HC181N
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.5 V | 325 ns | 1 | 4 | NO | DIP | 50 pF | HC/UH | ARITHMETIC LOGIC UNIT | CMOS | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATI... more | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 |