Parametric results for: MM74HC175SJ under FF/Latches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mm74hc175sj
Select parts from the table below to compare.
Compare
Compare
MM74HC175SJ
onsemi
Check for Price Active 5 V 190 ns 25 ns 1 4 YES SOP 24 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 28 MHz 4 mA COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.1 mm ON SEMICONDUCTOR SOP, SOP16,.3 compliant 8542.39.00.01 2018-01-02
MM74HC175SJX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 190 ns 1 4 YES SOP 24 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 70 MHz 4 mA COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.1 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP16,.3 compliant 8542.39.00.01 SOIC 16
MM74HC175SJX
onsemi
Check for Price Active 5 V 190 ns 25 ns 1 4 YES SOP 24 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 28 MHz 4 mA COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.1 mm ON SEMICONDUCTOR SOP, SOP16,.3 compliant 8542.39.00.01 2018-01-02
MM74HC175SJX
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 5 V 190 ns 1 4 YES SOP POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 70 MHz COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.1 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01 SOIC 16
MM74HC175SJ
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 190 ns 1 4 YES SOP 24 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 70 MHz 4 mA COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.1 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP16,.3 compliant 8542.39.00.01 SOIC 16
MM74HC175SJX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 190 ns 1 4 YES SOP 24 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 70 MHz 4 mA COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.1 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP16,.3 compliant 8542.39.00.01 SOIC 16