Filter Your Search
1 - 10 of 30 results
Select Parts | Part Number |
---|
|
MM74HC154WM_NL
Fairchild Semiconductor Corporation
|
||
|
MM74HC154WM/A+
National Semiconductor Corporation
|
||
|
MM74HC154N/A+
National Semiconductor Corporation
|
||
|
MM74HC154N
National Semiconductor Corporation
|
||
|
MM74HC154N
Fairchild Semiconductor Corporation
|
||
|
MM74HC154MTC
Rochester Electronics LLC
|
||
|
MM74HC154N/A+
Texas Instruments
|
||
|
MM74HC154WM
Texas Instruments
|
||
|
MM74HC154N
Freescale Semiconductor
|
||
|
MM74HC154N/B+
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Output Characteristics
|
Family |
Logic IC Type
|
Technology |
Additional Feature
|
Input Conditioning
|
Max I(ol)
|
Output Polarity
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Obsolete | 4.5 V | 190 ns | 1 | YES | SOP | 3-STATE | HC/UH | OTHER DECODER/DRIVER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
No | Obsolete | 4.5 V | 190 ns | 1 | YES | SOP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
No | Obsolete | 4.5 V | 190 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
No | Transferred | 5 V | 42 ns | 42 ns | 1 | NO | DIP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | 2 ENABLE INPUTS | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP-24 | compliant | |||||||||||
Yes | Obsolete | 4.5 V | 190 ns | 42 ns | 1 | NO | DIP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||
Yes | Yes | Active | 4.5 V | 190 ns | 1 | YES | TSSOP | HC/UH | OTHER DECODER/DRIVER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, MO-153, TSSOP-24 | 24 | unknown | |||||||||
No | Obsolete | 4.5 V | 190 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
No | Transferred | 5 V | 42 ns | 1 | YES | SOP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | 2 ENABLE INPUTS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
Obsolete | OTHER DECODER/DRIVER | Not Qualified | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
No | Obsolete | 4.5 V | 190 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 |
|
MM74HC154WM_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 190 ns | 1 | YES | SOP | 3-STATE | HC/UH | OTHER DECODER/DRIVER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MM74HC154WM/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 190 ns | 1 | YES | SOP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MM74HC154N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 190 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MM74HC154N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 42 ns | 42 ns | 1 | NO | DIP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | 2 ENABLE INPUTS | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP-24 | compliant | ||||||||||||
|
MM74HC154N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 190 ns | 42 ns | 1 | NO | DIP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-24 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MM74HC154MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 190 ns | 1 | YES | TSSOP | HC/UH | OTHER DECODER/DRIVER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, MO-153, TSSOP-24 | 24 | unknown | ||||||||||
|
MM74HC154N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 190 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MM74HC154WM
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 42 ns | 1 | YES | SOP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | 2 ENABLE INPUTS | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MM74HC154N
Freescale Semiconductor
|
Check for Price | Obsolete | OTHER DECODER/DRIVER | Not Qualified | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MM74HC154N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 190 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 |