Filter Your Search
1 - 1 of 1 results
|
MM74HC08M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 121 ns | 35 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 |