Filter Your Search
1 - 2 of 2 results
|
MM74C925J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 16 | NO | DIP | UP | NEGATIVE EDGE | CMOS | DISPLAY DRIVER COUNTER | CMOS | 4 DIGIT COUNTER; MULTIPLEXED 7 SEGMENT DISPLAY DRIVERS | 2 MHz | YES | ASYNCHRONOUS | 6 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
MM74C925J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 16 | NO | DIP | UP | NEGATIVE EDGE | CMOS | DISPLAY DRIVER COUNTER | CMOS | 4 DIGIT COUNTER; MULTIPLEXED 7 SEGMENT DISPLAY DRIVERS | 2 MHz | YES | ASYNCHRONOUS | 6 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |