Filter Your Search
1 - 8 of 8 results
|
MM74C90N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 800 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | CMOS | DECADE COUNTER | CMOS | NO | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MM74C90N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 800 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | CMOS | DECADE COUNTER | CMOS | NO | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MM74C90N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 400 ns | 2 | 3 | NO | DIP | 2 MHz | 50 pF | UP | NEGATIVE EDGE | CMOS | DECADE COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 2 MHz | YES | 360 µA | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant | |||||
|
MM74C90N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 800 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | CMOS | DECADE COUNTER | CMOS | 5 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||
|
MM74C90N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 800 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | CMOS | DECADE COUNTER | CMOS | NO | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||
|
MM74C90N
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 400 ns | 2 | 3 | NO | DIP | 2 MHz | 50 pF | UP | NEGATIVE EDGE | CMOS | DECADE COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 5 MHz | YES | 360 µA | ASYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-001, PLASTIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | ||
|
MM74C90N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 800 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | CMOS | DECADE COUNTER | CMOS | NO | ASYNCHRONOUS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MM74C90N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 400 ns | 2 | 3 | NO | DIP | UP | NEGATIVE EDGE | CMOS | DECADE COUNTER | CMOS | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | 5 MHz | YES | ASYNCHRONOUS | 15 V | 3 V | MILITARY | R-PDIP-T14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-001, PLASTIC, DIP-14 | unknown | 8542.39.00.01 |