Filter Your Search
1 - 1 of 1 results
|
MM74C906M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 150 ns | 150 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | CMOS | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 |