Filter Your Search
1 - 10 of 10 results
|
MM74C906MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 150 ns | 6 | 1 | YES | SOP | 50 pF | OPEN-DRAIN | CMOS | INVERTER | CMOS | N-CHANNEL BUFFER | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
MM74C906M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 150 ns | 150 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | CMOS | INVERTER | CMOS | N-CHANNEL BUFFER | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-14 | compliant | |||||||||
|
MM74C906M/A+
Texas Instruments
|
Check for Price | No | Obsolete | 150 ns | YES | SOP | NO | OPEN-DRAIN | BUFFER | CMOS | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MM74C906M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 150 ns | 150 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | CMOS | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | EAR99 | ||||||
|
MM74C906MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 150 ns | 6 | 1 | YES | SOP | OPEN-DRAIN | CMOS | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3/e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
MM74C906MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 150 ns | 6 | 1 | YES | SOP | 50 pF | OPEN-DRAIN | CMOS | INVERTER | CMOS | N-CHANNEL BUFFER | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-14 | unknown | |||||||||||||||
|
MM74C906M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 150 ns | 150 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | CMOS | INVERTER | CMOS | N-CHANNEL BUFFER | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
MM74C906M/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 150 ns | YES | SOP | NO | OPEN-DRAIN | BUFFER | CMOS | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MM74C906M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 150 ns | 150 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | CMOS | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||||
|
MM74C906MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 150 ns | 150 ns | 6 | 1 | YES | SOP | NO | OPEN-DRAIN | CMOS | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 |