Filter Your Search
1 - 8 of 8 results
|
MM74C73N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MM74C73N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MM74C73N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 300 ns | 2 | 2 | NO | DIP | 2.5 MHz | 50 pF | NEGATIVE EDGE | CMOS | J-K FLIP-FLOP | CMOS | MASTER SLAVE OPERATION | 2.5 MHz | 360 µA | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.215 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
MM74C73N
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 5 V | 300 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | CMOS | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-PDIP-T14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||
|
MM74C73N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 300 ns | 2 | 2 | NO | DIP | 2.5 MHz | 50 pF | NEGATIVE EDGE | CMOS | J-K FLIP-FLOP | CMOS | MASTER SLAVE OPERATION | 2.5 MHz | 360 µA | COMPLEMENTARY | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.215 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant | |||||||
|
MM74C73N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MM74C73N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 300 ns | 2 | 2 | NO | DIP | 2.5 MHz | 50 pF | NEGATIVE EDGE | CMOS | J-K FLIP-FLOP | CMOS | 7 MHz | 360 µA | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||
|
MM74C73N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |