Filter Your Search
1 - 9 of 9 results
![]() |
MM74C373WMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 330 ns | 1 | 8 | YES | SOP | 3-STATE | CMOS | BUS DRIVER | CMOS | CMOS/TTL COMPATIBLE OUTPUTS WITH 5V OPERATION; IOH = 1.6MA @ VOH = 2.4V | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||||
![]() |
MM74C373WM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 330 ns | 310 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | CMOS/TTL COMPATIBLE OUTPUTS WITH 5V OPERATION; IOH = 1.6MA @ VOH = 2.4V | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | PLASTIC, SO-20 | 20 | unknown | 8542.39.00.01 | ||||
![]() |
MM74C373WM
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 330 ns | 310 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | CMOS/TTL COMPATIBLE OUTPUTS WITH 5V OPERATION; IOH = 1.6MA @ VOH = 2.4V | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||||
![]() |
MM74C373WMX
Texas Instruments
|
Check for Price | Transferred | 5 V | 330 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | CMOS/TTL COMPATIBLE OUTPUTS WITH 5V OPERATION; IOH = 1.6MA @ VOH = 2.4V | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
MM74C373WMX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 330 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | CMOS/TTL COMPATIBLE OUTPUTS WITH 5V OPERATION; IOH = 1.6MA @ VOH = 2.4V | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-20 | unknown | |||||||||||||||
|
MM74C373WM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 330 ns | 310 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | CMOS/TTL COMPATIBLE OUTPUTS WITH 5V OPERATION; IOH = 1.6MA @ VOH = 2.4V | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-20 | compliant | ||||||||||
![]() |
MM74C373WMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 330 ns | 310 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | CMOS/TTL COMPATIBLE OUTPUTS WITH 5V OPERATION; IOH = 1.6MA @ VOH = 2.4V | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | PLASTIC, SO-20 | 20 | unknown | 8542.39.00.01 | ||||
|
MM74C373WM/A+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | YES | SOP | 3-STATE | D LATCH | CMOS | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MM74C373WM/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 8 | YES | SOP | 3-STATE | D LATCH | CMOS | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 |