Filter Your Search
1 - 2 of 2 results
![]() |
MM74C373MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 390 ns | 310 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | 2 | TRUE | 15 V | 3 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | compliant | 8542.39.00.01 | ||
![]() |
MM74C373M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 390 ns | 310 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | 2 | TRUE | 15 V | 3 V | MILITARY | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | compliant | 8542.39.00.01 |