Filter Your Search
1 - 10 of 26 results
|
MM72C19D/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 16 | 1 | NO | DIP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||
|
MM72C19W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 16 | 1 | YES | DFP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL24,.4 | |||||||||||
|
MM72C19J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 16 | 1 | NO | DIP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP24,.6 | ||||||||||
|
MM72C19D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 650 ns | 600 ns | 1 | 16 | 1 | NO | DIP | CMOS | MULTIPLEXER | CMOS | 1.6 mA | INVERTED | 300 µA | 15 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||
|
MM72C19W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 16 | 1 | YES | DFP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL24,.4 | ||||||||||
|
MM72C19N
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 600 ns | 1 | 16 | NO | DIP | MULTIPLEXER | CMOS | 1.6 mA | 300 µA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP24,.6 | |||||||||||||||
|
MM72C19N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 600 ns | 1 | 16 | 1 | NO | DIP | 50 pF | 3-STATE | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, | ||||||||||
|
MM72C19J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 16 | 1 | NO | DIP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP24,.6 | ||||||||||
|
MM72C19J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 16 | 1 | NO | DIP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||
|
MM72C19W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 16 | 1 | YES | DFP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |