Filter Your Search
1 - 3 of 3 results
|
TTMM70C97W/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 160 ns | 2 | 6 | YES | DFP | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||
|
MM70C97W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 160 ns | 2 | 6 | YES | DFP | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||
|
MM70C97W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 160 ns | 2 | 6 | YES | DFP | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 |