Filter Your Search
1 - 4 of 4 results
|
MM70C95D/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 160 ns | 1 | 6 | NO | DIP | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE HIGH | 2 | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
TTMM70C95D/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 160 ns | 1 | 6 | NO | DIP | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE HIGH | 2 | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
MM70C95D/883B
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 160 ns | 1 | 6 | NO | DIP | 150 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE LOW | 1.6 mA | 2 | TRUE | 15 µA | 15 V | 3 V | R-XDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||
|
MM70C95D/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 160 ns | 1 | 6 | NO | DIP | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE HIGH | 2 | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |