Parametric results for: MM70C95D/883 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: mm70c95d883
Select parts from the table below to compare.
Compare
Compare
MM70C95D/883C
National Semiconductor Corporation
Check for Price No Obsolete 5 V 160 ns 1 6 NO DIP 3-STATE CMOS BUS DRIVER CMOS ENABLE HIGH 2 TRUE 15 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01 12.3 1187.4 14605.021 12.3 Military: -55C to +125C 2011-06-20
MM70C95D/883B
Texas Instruments
Check for Price No Obsolete 5 V 160 ns 1 6 NO DIP 3-STATE CMOS BUS DRIVER CMOS ENABLE HIGH 2 TRUE 15 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 12.3 1187.4 14605.021 12.3 Military: -55C to +125C 2011-06-20
MM70C95D/883
National Semiconductor Corporation
Check for Price No Obsolete 5 V 160 ns 1 6 NO DIP 3-STATE CMOS BUS DRIVER CMOS ENABLE HIGH 2 TRUE 15 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01 12.3 1187.4 14605.021 12.3 Military: -55C to +125C 2011-06-20
TTMM70C95D/883B
Twilight Technology Inc
Check for Price No Active 5 V 160 ns 1 6 NO DIP 3-STATE CMOS BUS DRIVER CMOS ENABLE HIGH 2 TRUE 15 V 3 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown 8542.39.00.01 12.3 1187.4 14605.021 12.3 Military: -55C to +125C
TTMM70C95D/883
Twilight Technology Inc
Check for Price No Active 5 V 160 ns 1 6 NO DIP 3-STATE CMOS BUS DRIVER CMOS ENABLE HIGH 2 TRUE 15 V 3 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown 8542.39.00.01 12.3 1187.4 14605.021 12.3 Military: -55C to +125C
MM70C95D/883
Texas Instruments
Check for Price No Obsolete 5 V 160 ns 1 6 NO DIP 3-STATE CMOS BUS DRIVER CMOS ENABLE HIGH 2 TRUE 15 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 12.3 1187.4 14605.021 12.3 Military: -55C to +125C 2011-06-20
MM70C95D/883C
Rochester Electronics LLC
Check for Price Active 5 V 160 ns 1 6 NO DIP 150 pF 3-STATE CMOS BUS DRIVER CMOS ENABLE LOW 1.6 mA 2 TRUE 15 µA 15 V 3 V R-XDIP-T16 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class C NOT SPECIFIED 16 UNSPECIFIED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01 12.3 1187.4 14605.021 12.3 Military: -55C to +125C DRC Conflict Free CMRT V4.10
MM70C95D/883B
Rochester Electronics LLC
Check for Price Active 5 V 160 ns 1 6 NO DIP 150 pF 3-STATE CMOS BUS DRIVER CMOS ENABLE LOW 1.6 mA 2 TRUE 15 µA 15 V 3 V R-XDIP-T16 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 16 UNSPECIFIED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01 12.3 1187.4 14605.021 12.3 Military: -55C to +125C DRC Conflict Free CMRT V4.10
MM70C95D/883C
Texas Instruments
Check for Price No Obsolete 5 V 160 ns 1 6 NO DIP 3-STATE CMOS BUS DRIVER CMOS ENABLE HIGH 2 TRUE 15 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 12.3 1187.4 14605.021 12.3 Military: -55C to +125C 2011-06-20
MM70C95D/883B
National Semiconductor Corporation
Check for Price No Obsolete 5 V 160 ns 1 6 NO DIP 3-STATE CMOS BUS DRIVER CMOS ENABLE HIGH 2 TRUE 15 V 3 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.39.00.01 12.3 1187.4 14605.021 12.3 Military: -55C to +125C 2011-06-20