Filter Your Search
1 - 3 of 3 results
|
MM5Z9V1B
Diotec Semiconductor AG
|
$0.0280 | Yes | Active | 5 mA | 500 nA | 300 mW | 9.04 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 30 Ω | 6 V | 7 mV/°C | 2.1 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MM5Z9V1B-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 nA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 160 Ω | 6 V | 2 % | R-PDSO-F2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MM5Z9V1B
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 5 mA | 200 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 1.98 % | Not Qualified | R-PDSO-F2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | GREEN, PLASTIC PACKAGE-2 | 2 |