Filter Your Search
1 - 2 of 2 results
|
MM5Z2V4ST5G
onsemi
|
Check for Price | Yes | Obsolete | 900 mV | 5 mA | 120 µA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 kΩ | 100 Ω | 1 V | 3.95 % | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523, 2 PIN | 502-01 | compliant | EAR99 | 8541.10.00.50 | 2018-08-30 | onsemi | ||||
|
SZMM5Z2V4ST5G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 120 µA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 kΩ | 100 Ω | 1 V | 3.95 % | R-PDSO-F2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ON SEMICONDUCTOR | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | 2018-08-30 |