Parametric results for: MM57109N under Math Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mm57109n
Select parts from the table below to compare.
Compare
Compare
MM57109N
Texas Instruments
Check for Price No Obsolete 4 4 400 kHz NO 9 V MATH PROCESSOR, COPROCESSOR MOS NO 9.5 V 7.9 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP28,.6 unknown 8542.31.00.01
MM57109N
National Semiconductor Corporation
Check for Price No Obsolete 4 4 400 kHz NO 9 V MATH PROCESSOR, COPROCESSOR MOS NO 9.5 V 7.9 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.31.00.01