Filter Your Search
1 - 9 of 9 results
|
MM54HCT688J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 53 ns | 1 | 8 | NO | DIP | 50 pF | HCT | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
MM54HCT688J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM54HCT688J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM54HCT688J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
MM54HCT688J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
MM54HCT688J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM54HCT688J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 53 ns | 1 | 8 | NO | DIP | 50 pF | HCT | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
MM54HCT688J/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 53 ns | 1 | 8 | NO | DIP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | INVERTED | 5.5 V | 4.5 V | R-XDIP-T20 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM54HCT688J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |