Filter Your Search
1 - 9 of 9 results
|
MM54HC4016J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | NO | 70 Ω | 5 Ω | 7 ns | 7 ns | SPST | CMOS | 1 | 4 | MILITARY | R-GDIP-T14 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | ||||||||
|
MM54HC4016J/883C
Texas Instruments
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM54HC4016J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM54HC4016J/883B
Texas Instruments
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM54HC4016J/883
Texas Instruments
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM54HC4016J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 12 V | NO | 70 Ω | 5 Ω | 7 ns | 7 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
MM54HC4016J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
MM54HC4016J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
MM54HC4016J
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | NO | 70 Ω | 5 Ω | 7 ns | 7 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |