Filter Your Search
1 - 10 of 13 results
|
MM54HC160J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 61 ns | 1 | 4 | NO | DIP | 4 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | TCO OUTPUT | 18 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
MM54HC160J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 305 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||
|
MM54HC160J/883
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 305 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MM54HC160J
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 61 ns | 1 | 4 | NO | DIP | 4 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | TCO OUTPUT | 18 MHz | YES | 4 mA | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
MM54HC160J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 305 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MM54HC160J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 1 | NO | DIP | 4 MHz | 50 pF | UP | DECADE COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM54HC160J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 305 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MM54HC160J/883B
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 305 ns | 61 ns | 1 | 4 | NO | DIP | 18 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | 21 MHz | YES | 5.2 mA | SYNCHRONOUS | 160 µA | 6 V | 2 V | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||
|
MM54HC160J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 305 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
MM54HC160J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 305 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |