Filter Your Search
1 - 10 of 13 results
|
MM54HC147J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC147J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 64 ns | 1 | 9 | NO | DIP | HC/UH | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
MM54HC147J/883
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC147J/883B
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MM54HC147J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC147J/883
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 319 ns | 1 | 9 | NO | DIP | 50 pF | HC/UH | ENCODER | CMOS | TRUE | 6 V | 2 V | R-XDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM54HC147J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC147J/883C
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC147J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | ENCODER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC147J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 64 ns | 1 | 9 | NO | DIP | 50 pF | HC/UH | ENCODER | CMOS | 9 TO 4 LINE PRIORITY ENCODER | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |