Filter Your Search
1 - 10 of 24 results
|
MM54HC04J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MM54HC04J
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 145 ns | 6 | 1 | NO | DIP | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
MM54HC04J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
MM54HC04J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 29 ns | NO | DIP | 50 pF | NO | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MM54HC04J/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | NO | DIP | NO | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TTMM54HC04J-MIL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 145 ns | 6 | 1 | NO | DIP | NO | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MM54HC04J/A+
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6 | 1 | NO | DIP | NO | HC/UH | INVERTER | CMOS | 6 V | 2 V | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.42 mm | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
MM54HC04J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 145 ns | 6 | 1 | NO | DIP | NO | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
MM54HC04J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | NO | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
MM54HC04J/883C
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | INVERTER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |