Filter Your Search
1 - 2 of 2 results
|
MM54C922N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 150 ns | 1 | 8 | NO | DIP | 3-STATE | CMOS | ENCODER | CMOS | 15 V | 3 V | MILITARY | R-PDIP-T18 | 125 °C | -55 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.78 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||
|
MM54C922N
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 150 ns | 1 | 8 | NO | DIP | 3-STATE | CMOS | ENCODER | CMOS | 15 V | 3 V | MILITARY | R-PDIP-T18 | 125 °C | -55 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.78 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |