Filter Your Search
1 - 10 of 17 results
|
TTMM54C89J
Twilight Technology Inc
|
Check for Price | No | Active | 4 | 16X4 | 910 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 nA | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
TTMM54C89J/883
Twilight Technology Inc
|
Check for Price | No | Active | 4 | 16X4 | 650 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
MM54C89J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 16X4 | 650 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
MM54C89J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 910 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 300 nA | 15 V | 3 V | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.43 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | compliant | |||||
|
TTMM54C89J-MIL
Twilight Technology Inc
|
Check for Price | No | Active | 4 | 16X4 | 650 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
MM54C89J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 16X4 | 650 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
MM54C89J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 16X4 | 650 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
TTMM54C89J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 4 | 16X4 | 650 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
TTMM54C89J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 4 | 16X4 | 650 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
MM54C89J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 16X4 | 650 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 |