Filter Your Search
1 - 10 of 129 results
|
MM54C240J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 2 | 2 | 3-STATE | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ENABLE LOW | BUS DRIVER | 2.2 mA | 4 | INVERTED | 90 ns | |||||||||||||||||||||||||||||
|
MM54C221D/883B
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | MONOSTABLE MULTIVIBRATOR | ||||||||||||||||||||||||||||||||||||
|
MM54C221J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | MONOSTABLE MULTIVIBRATOR | ||||||||||||||||||||||||||||||||||||
|
MM54C20J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NAND GATE | 360 µA | 100 ns | 50 pF | NO | |||||||||||||||||||||||||||||||||
|
MM54C221D/883C
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | MONOSTABLE MULTIVIBRATOR | ||||||||||||||||||||||||||||||||||||
|
MM54C221D
Rochester Electronics LLC
|
Check for Price | Active | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | MONOSTABLE MULTIVIBRATOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM54C200D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 256 bit | 1 | 256X1 | 900 ns | STANDARD SRAM | INTERNAL ADDRESS REGISTER | SEPARATE | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 V | 3 V | CMOS | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.32.00.41 | 3A001.A.2.C | ||||||||||||||||||||
|
MM54C200D/883B
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 256X1 | STANDARD SRAM | SEPARATE | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.32.00.41 | 3A001.A.2.C | |||||||||||||||||||||||||||
|
MM54C221D/883
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | MONOSTABLE MULTIVIBRATOR | ||||||||||||||||||||||||||||||||||||
|
MM54C240J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 2 | 2 | 3-STATE | 15 V | 3 V | CMOS | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 25.019 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | BUS DRIVER | 4 | INVERTED | DIP | 20 | CMOS | 110 ns |