Filter Your Search
1 - 10 of 12 results
|
MM5320N
Texas Instruments
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
MM5320N/A+
Texas Instruments
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | MOS | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
MM53200N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | MOS | OTHER | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-18 | unknown | ||||
|
MM53200N/B+
Texas Instruments
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | MOS | OTHER | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||
|
MM5320N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | MOS | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
MM53200N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | MOS | OTHER | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||
|
MM53200N/A+
Texas Instruments
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | MOS | OTHER | R-PDIP-T18 | e0 | 70 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||
|
MM5320N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||
|
MM5320N/B+
Texas Instruments
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
MM53200N
Texas Instruments
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | MOS | OTHER | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -25 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | Texas Instruments |