Filter Your Search
1 - 9 of 9 results
|
MM4M-67005L-30CBSHXXX
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 30 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; SEMAPHORE | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
MM4M-67005L-30
Temic Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 30 ns | MULTI-PORT SRAM | COMMON | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 2 V | 300 µA | CMOS | MILITARY | S-XQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
MM4M-67005L-30/883
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 30 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; SEMAPHORE | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
MM4M-67005L-30SHXXX
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 30 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; SEMAPHORE | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
MM4M-67005L-30CB
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 30 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; SEMAPHORE | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
MM4M-67005L-30CB
Atmel Corporation
|
Check for Price | Obsolete | MULTI-PORT SRAM | Not Qualified | ATMEL CORP | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||
|
MM4M67005L30CB
Temic Semiconductors
|
Check for Price | Obsolete | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||
|
MM4M-67005L-30
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 30 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; SEMAPHORE | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
MM4M-67005L-30/883
Temic Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 30 ns | MULTI-PORT SRAM | COMMON | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 2 V | 300 µA | CMOS | MILITARY | S-XQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 3A001.A.2.C | 8542.32.00.41 |