Filter Your Search
1 - 10 of 29 results
|
MM4K67130L55-8
Temic Semiconductors
|
Check for Price | Obsolete | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||
|
MM4K67130L55MB
Temic Semiconductors
|
Check for Price | Obsolete | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||
|
MM4K-67130L-55/883
Matra MHS
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MATRA MHS | unknown | 3A001.A.2.C | 8542.32.00.41 | , | ||||||||
|
MM4K-67130L-55:D
Atmel Corporation
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.02 mm | QUAD | 2.26 mm | 14.315 mm | 14.315 mm | ATMEL CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | QCCN, | LCC | 48 | |||||||
|
MM4K-67130L-55CB
Atmel Corporation
|
Check for Price | Obsolete | MULTI-PORT SRAM | Not Qualified | ATMEL CORP | unknown | EAR99 | 8542.32.00.41 | , | |||||||||||||||||||||||||||||||||||||||
|
MM4K-67130L-55SHXXX:RD
Temic Semiconductors
|
Check for Price | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||
|
MM4K-67130L-55/883:RD
Temic Semiconductors
|
Check for Price | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||
|
MM4K-67130L-55SHXXX:R
Temic Semiconductors
|
Check for Price | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||
|
MM4K-67130L-55P883
Temic Semiconductors
|
Check for Price | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||
|
MM4K-67130L-55/883:R
Temic Semiconductors
|
Check for Price | Transferred | 8.192 kbit | 8 | 1KX8 | 5 V | 55 ns | MULTI-PORT SRAM | 1 | 2 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N48 | Not Qualified | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TEMIC SEMICONDUCTORS | unknown |