Filter Your Search
1 - 5 of 5 results
|
MM4209
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 200 mA | PNP | NO | SINGLE | 1 | 35 | 1.3 GHz | 360 mW | 175 °C | SEMICONDUCTOR TECHNOLOGY INC | , | compliant | EAR99 | |||||||||||||||||||||||||
|
MM4209
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 850 MHz | 3 pF | 700 mW | 360 mW | SWITCHING | SILICON | 20 ns | 15 ns | 150 mV | TO-206AA | O-MBCY-W3 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.21.00.75 | ||||
|
MM4209A
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 200 mA | PNP | NO | SINGLE | 1 | 35 | 850 MHz | 360 mW | 175 °C | SEMICONDUCTOR TECHNOLOGY INC | , | compliant | EAR99 | |||||||||||||||||||||||||
|
MM4209
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 200 mA | PNP | NO | Single | 3 | 1 | 35 | 1.3 GHz | 3 pF | 700 mW | 360 mW | SWITCHING | SILICON | 20 ns | 15 ns | 150 mV | TO-206AA | O-MBCY-W3 | e0 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | CYLINDRICAL, O-MBCY-W3 | unknown | ||||
|
MM4209
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 15 V | 50 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 850 MHz | 3 pF | 700 mW | 360 mW | SWITCHING | SILICON | 20 ns | 15 ns | 150 mV | TO-206AA | O-MBCY-W3 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.21.00.75 |