Filter Your Search
1 - 4 of 4 results
|
MM3Z4V7T1G
onsemi
|
$0.0473 | Yes | Active | 900 mV | 5 mA | 3 µA | 300 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 800 Ω | 2 V | 6.38 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
SZMM3Z4V7T1G
onsemi
|
$0.0992 | Yes | Active | 900 mV | 5 mA | 3 µA | 300 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 800 Ω | 2 V | 6.38 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
SZMM3Z4V7T1G
Nexperia
|
Check for Price | Yes | Active | 5 mA | 2 µA | 300 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 800 Ω | 1 V | 0.2 mV/°C | 5 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | SC-76, SOD-323, 2 PIN | |||||||||||
|
MM3Z4V7T1G
Nexperia
|
Check for Price | Yes | Active | 5 mA | 2 µA | 300 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 800 Ω | 1 V | 0.2 mV/°C | 5 % | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | compliant | SC-76, SOD-323, 2 PIN |