Filter Your Search
1 - 10 of 47 results
|
MM3Z33
Diotec Semiconductor AG
|
$0.0224 | Yes | Active | 5 mA | 200 mW | 33 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | R-PDSO-F2 | e3 | 1 | 175 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
MM3Z33B
Diotec Semiconductor AG
|
$0.0247 | Yes | Active | SILICON | ZENER DIODE | YES | ZENER | R-PDSO-F2 | e3 | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
MM3Z33B-AQ
Diotec Semiconductor AG
|
$0.0274 | Yes | Active | 5 mA | 100 nA | 300 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 V | 2 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-09-23 | ||||||||||||
|
MM3Z33VST1G
onsemi
|
$0.0534 | Yes | Active | 5 mA | 300 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 2.49 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | 2 | 477-02 | onsemi | |||||||||
|
MM3Z33VB
onsemi
|
$0.0594 | Yes | Active | 5 mA | 200 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 75 Ω | 2 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323FL | SC-90, 2 PIN | 477AB | onsemi | |||||||||||
|
MM3Z33VT1G
onsemi
|
$0.0639 | Yes | Active | 900 mV | 2 mA | 50 nA | 300 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 300 Ω | 23.2 V | 6.06 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323 2 LEAD | 2 | 477-02 | onsemi | ||||||
|
MM3Z33VC
onsemi
|
$0.0724 | Yes | Active | 5 mA | 200 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 75 Ω | 5 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323FL | SC-90, 2 PIN | 477AB | onsemi | |||||||||||
|
SZMM3Z33VT1G
onsemi
|
$0.0791 | Yes | Active | 900 mV | 2 mA | 50 nA | 300 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 300 Ω | 23.2 V | 6.06 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323 2 LEAD | 2 | 477-02 | onsemi | ||||||
|
MM3Z33VB
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 5 mA | 45 nA | 200 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 306 Ω | 23 V | 2 % | R-PDSO-F2 | MIL-STD-750 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MERITEK ELECTRONICS CORP | unknown | ||||||||||||||||||
|
MM3Z33VCWG
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Obsolete | ZENER DIODE | e3 | MATTE TIN | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 |