Filter Your Search
1 - 2 of 2 results
|
MM3Z11VST1G
onsemi
|
$0.0629 | Yes | Active | 5 mA | 200 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 2 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 | 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
SZMM3Z11VST1G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 100 nA | 300 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 160 Ω | 8 V | 2 % | R-PDSO-G2 | e3 | AEC-Q101 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 |