Filter Your Search
1 - 1 of 1 results
|
MM28TCNFREQ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 20 % | 50 pF | 5 V | HCMOS | TRI-STATE | 10 ns | NO | 50 MHz | 1.5 MHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.2mm x 5.2mm x 2.0mm | MTRONPTI | unknown | Clock |