Filter Your Search
1 - 1 of 1 results
|
MM215-5.11M-0.1%
Caddock Electronics Inc
|
Check for Price | No | Active | 5.11 MΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 800 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.81 mm | 10.16 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 |