Filter Your Search
1 - 2 of 2 results
|
MM215-1.64K-0.25%
Caddock Electronics Inc
|
Check for Price | No | Active | 1.64 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 800 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.81 mm | 10.16 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||
|
MM215-16.4K-0.25%
Caddock Electronics Inc
|
Check for Price | No | Active | 16.4 kΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 800 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.81 mm | 10.16 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 |