Filter Your Search
1 - 8 of 8 results
|
MM1I-67204L-40/883
Temic Semiconductors
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 20 MHz | 50 ns | OTHER FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 2 mA | 135 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | |||||||
|
MM1I-67204L-40
Temic Semiconductors
|
Check for Price | No | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 20 MHz | OTHER FIFO | 4000 | 4.096 k | ASYNCHRONOUS | 2 mA | 135 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
MM1I67204L40CB
Temic Semiconductors
|
Check for Price | Obsolete | TEMIC SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||
|
MM1I-67204L-40/883
Matra MHS
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 50 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 135 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | unknown | EAR99 | 8542.32.00.71 | , | |||||||||||
|
MM1I-67204L-40
Matra MHS
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 50 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 135 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | unknown | EAR99 | 8542.32.00.71 | , | |||||||||||
|
MM1I-67204L-40CB
Matra MHS
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 50 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 135 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | unknown | EAR99 | 8542.32.00.71 | , | |||||||||||
|
MM1I-67204L-40CB
Atmel Corporation
|
Check for Price | Obsolete | Not Qualified | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | , | |||||||||||||||||||||||||||||||||||||||||
|
MM1I-67204L-40SHXXX
Matra MHS
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 50 ns | OTHER FIFO | RETRANSMIT; 2V DATA RETENTION | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 135 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | unknown | EAR99 | 8542.32.00.71 | , |