Filter Your Search
1 - 2 of 2 results
|
MM177-673-0.25%
Caddock Electronics Inc
|
Check for Price | No | Active | 673 Ω | 0.25 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 500 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 | ||
|
MM177-67.3-0.25%
Caddock Electronics Inc
|
Check for Price | No | Active | 67.3 Ω | 0.25 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 125 °C | NO | 500 V | e4 | 275 °C | Rectangular | 2 | TUBULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 2.39 mm | 7.95 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | 8533.21.00.90 |