Filter Your Search
1 - 1 of 1 results
|
MM04B2552FTL
Walsin Technology Corporation
|
Check for Price | Active | 25.5 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR, Plastic, 7 Inch | Tin (Sn) | WRAPAROUND | 1.4 mm | 3.5 mm | WALSIN TECHNOLOGY CORP | MELF | compliant | EAR99 | 8533.21.00.30 |