Filter Your Search
1 - 6 of 6 results
|
MM0-67204E-40/883
Temic Semiconductors
|
Check for Price | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 50 ns | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | DIE | unknown | ||||||
|
MM0-67204E-40
Atmel Corporation
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 50 ns | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | DIE, | unknown | DIE | EAR99 | 8542.32.00.71 | |||
|
MM0-67204E-40SB/SC
Temic Semiconductors
|
Check for Price | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 50 ns | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | DIE | unknown | |||||||
|
MM0-67204E-40
Temic Semiconductors
|
Check for Price | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 50 ns | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | DIE | unknown | |||||||
|
MM0-67204E-40QM
Temic Semiconductors
|
Check for Price | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 50 ns | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | DIE | unknown | ||||||
|
MM0-67204E-40SV
Temic Semiconductors
|
Check for Price | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | 50 ns | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEMIC SEMICONDUCTORS | DIE | unknown |