Filter Your Search
1 - 1 of 1 results
|
MM-222-015-213-4400
AirBorn Inc
|
$49.0211 | Yes | Active | 15 | 2 | 26 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | B | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 26 AWG | 26 AWG | 0.14 N | e4 | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | NO | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | SOLDER | 0.298 inch | 0.223 inch | 0.925 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 |