Filter Your Search
1 - 10 of 114 results
|
MM201C155KCZ2A
Kyocera AVX Components
|
$1.2055 | Active | 1.5 µF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | TIN | WRAPAROUND | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
MM201C824FCZ4A
Kyocera AVX Components
|
Check for Price | Active | 820 nF | 100 V | 1 % | 2220 | X7R | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MM201C154KCZ4A
Kyocera AVX Components
|
Check for Price | Active | 150 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | TIN | WRAPAROUND | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
MM201C684GCZ2A
Kyocera AVX Components
|
Check for Price | Active | 680 nF | 100 V | 2 % | 2220 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MM201C124KCZ2A
Kyocera AVX Components
|
Check for Price | Active | 120 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | TIN | WRAPAROUND | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
MM201C124KCZ4A
Kyocera AVX Components
|
Check for Price | Active | 120 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | TIN | WRAPAROUND | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
MM201C564KCZ4A
Kyocera AVX Components
|
Check for Price | Active | 560 nF | 100 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | TIN | WRAPAROUND | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
MM201C564FCZ4A
Kyocera AVX Components
|
Check for Price | Active | 560 nF | 100 V | 1 % | 2220 | X7R | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MM201C684FCZ4A
Kyocera AVX Components
|
Check for Price | Active | 680 nF | 100 V | 1 % | 2220 | X7R | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MM201C684FCZ2A
Kyocera AVX Components
|
Check for Price | Active | 680 nF | 100 V | 1 % | 2220 | X7R | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 |