Filter Your Search
1 - 3 of 3 results
|
MLZ2012E100PT000
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 400 mΩ | 25 % | YES | 2 MHz | 60 mA | 30 MHz | POWER INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | WRAPAROUND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
MLZ2012E100P
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 400 mΩ | 25 % | YES | 60 mA | 30 MHz | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MLZ2012E100PT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 400 mΩ | 25 % | YES | 2 MHz | 60 mA | 30 MHz | 0805 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | TDK CORP | compliant | EAR99 | 8504.50.80.00 | CHIP, 0805, ROHS COMPLIANT |