Parametric results for: MLZ2012A1R0W under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mlz2012a1r0w
Select parts from the table below to compare.
Compare
Compare
MLZ2012A1R0WT000
TDK Corporation
$0.0369 Yes Active GENERAL PURPOSE INDUCTOR 1 µH 100 mΩ 20 % YES 10 MHz 900 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% 125 °C -55 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm TDK CORP CHIP compliant EAR99 8504.50.80.00
MLZ2012A1R0WTD25
TDK Corporation
$0.0784 Yes Active GENERAL PURPOSE INDUCTOR 1 µH 100 mΩ 20 % YES 10 MHz 900 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm TDK CORP 0805 compliant EAR99 8504.50.80.00
MLZ2012A1R0WT
TDK Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1 µH 100 mΩ 20 % YES 10 MHz 900 mA 160 MHz FERRITE 0805 RF INDUCTOR 1 YES DCR IS MEASURED AT 30% TOLERANCE 125 °C -55 °C Multilayer Chip 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm TDK CORP 0805 compliant EAR99 8504.50.80.00