Parametric results for: MLZ1005M1R5WT under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mlz1005m1r5wt
Select parts from the table below to compare.
Compare
Compare
MLZ1005M1R5WT000
TDK Corporation
$0.1188 Yes Active GENERAL PURPOSE INDUCTOR 1.5 µH 500 mΩ 20 % YES 2 MHz 350 mA FERRITE 0402 1 YES DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP 0402 compliant EAR99 8504.50.80.00 3.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free Undeterminable CMRT V3.02 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object Object],[object Object],[object Object]
MLZ1005M1R5WT
TDK Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1.5 µH 500 mΩ 20 % YES 2 MHz 350 mA 140 MHz FERRITE 0402 RF INDUCTOR 1 YES DCR IS MEASURED AT 30% TOLERANCE 125 °C -55 °C Magnetic Shielded 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP 0402 compliant EAR99 8504.50.80.00 3.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free Undeterminable CMRT V3.02 [object Object],[object Object] [object Object],[object Object]