Filter Your Search
1 - 7 of 7 results
|
MLX92242LUA-AAA-100-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 1 | 24 V | 2.7 V | R-PSSO-T3 | e3 | 3 | PLASTIC/EPOXY | SIP | SIP3,.1,50 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 4.1 mm | 4.35 mm | 1.5 mm | MELEXIS N V | SIP, SIP3,.1,50 | compliant | 8542.39.00.01 | ||||||
|
MLX92242LUA-AAA-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 1 | 24 V | 2.7 V | R-PSSO-T3 | e3 | 3 | PLASTIC/EPOXY | SIP | SIP3,.1,50 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 4.1 mm | 4.35 mm | 1.5 mm | MELEXIS N V | SIP, SIP3,.1,50 | compliant | 8542.39.00.01 | ||||||
|
MLX92242LUA-AAA-200-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 1 | 24 V | 2.7 V | R-PSSO-T3 | 3 | PLASTIC/EPOXY | SIP | SIP3,.1,50 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.1 mm | 4.35 mm | 1.5 mm | MELEXIS N V | SIP, SIP3,.1,50 | compliant | 8542.39.00.01 | ||||||||
|
MLX92242LSE-AAA-200-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | MELEXIS N V | compliant | MAGNETIC FIELD SENSOR,HALL EFFECT | ||||||||||||||||||||||||||||||
|
MLX92242LSE-AAA-100-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | 5 V | YES | ANALOG CIRCUIT | 1 | 1 | 24 V | 3.5 V | R-PDSO-G3 | e3 | AEC-Q100 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MELEXIS N V | SOP, | compliant | 8542.39.00.01 | 2018-09-28 | Melexis | |||||||||
|
MLX92242LUA-AAA-200-BU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 1 | 24 V | 2.7 V | R-PSSO-T3 | 3 | PLASTIC/EPOXY | SIP | SIP3,.1,50 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.1 mm | 4.35 mm | 1.5 mm | MELEXIS N V | SIP, SIP3,.1,50 | compliant | 8542.39.00.01 | ||||||||
|
MLX92242LUA-AAA-300-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 1 | 24 V | 2.7 V | R-PSSO-T3 | 3 | PLASTIC/EPOXY | SIP | SIP3,.1,50 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.1 mm | 4.35 mm | 1.5 mm | MELEXIS N V | SIP, SIP3,.1,50 | compliant | 8542.39.00.01 |