Filter Your Search
1 - 10 of 80 results
|
MLX90316KGO-BCG-200-TU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | SINGLE-ENDED | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | 16 mA | SINGLE-ENDED | 5.5 V | 4.5 V | CMOS | e3 | 125 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | MATTE TIN | SOLDER | 4.4 mm | 1.1 mm | 5 mm | MELEXIS N V | TSSOP16,.25 | compliant | ||||
|
MLX90316KDC-BCG-PPA-REEL
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | YES | 400 µs | 3-WIRE INTERFACE | -20-20mA | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | 16 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | compliant | ||||||||||||||
|
MLX90316EGO
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | 1 % | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | -0.3V REVERSE OUTPUT VOLTAGE, -50MA REVERSE OUTPUT CURRENT | 16 mA | 5.5 V | 4.5 V | CMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 4.3 mm | 900 µm | 4.9 mm | MELEXIS N V | TSSOP16,.25 | compliant | |||||
|
MLX90316SDC
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | 1 % | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | -0.3V REVERSE OUTPUT VOLTAGE, -50MA REVERSE OUTPUT CURRENT | 16 mA | 5.5 V | 4.5 V | CMOS | e3 | 85 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.81 mm | 1.47 mm | 4.8 mm | MELEXIS N V | SOP8,.25 | compliant | |||||
|
MLX90316LDC-BCS-PPA-REEL
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | YES | 400 µs | 3-WIRE INTERFACE | -20-20mA | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | 16 mA | 5.5 V | 4.5 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | compliant | ||||||||||||||
|
MLX90316LDC-BCS-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | SINGLE-ENDED | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | 16 mA | SINGLE-ENDED | 5.5 V | 4.5 V | CMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | SOP8,.25 | compliant | Melexis | |||
|
MLX90316LDC-BCS-000-TU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | SINGLE-ENDED | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | 16 mA | SINGLE-ENDED | 5.5 V | 4.5 V | CMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | SOP8,.25 | compliant | Melexis | |||
|
MLX90316LDC-BDG-102-TU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | SINGLE-ENDED | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | 16 mA | SINGLE-ENDED | 5.5 V | 4.5 V | CMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | SOP8,.25 | compliant | Melexis | |||
|
MLX90316EDC-BCG-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | SINGLE-ENDED | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | 16 mA | SINGLE-ENDED | 5.5 V | 4.5 V | CMOS | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | MATTE TIN | SOLDER | 3.9 mm | 1.62 mm | 4.89 mm | MELEXIS N V | SOP8,.25 | compliant | Melexis | |||
|
MLX90316KGO-BCG-300-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 400 µs | 360 deg | 3-WIRE INTERFACE | -8-8mA | PLASTIC | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | SINGLE-ENDED | ITS ALSO HAVE DIGITAL OUTPUT CURRENT -20 TO 20 MILLI AMPERE | 16 mA | SINGLE-ENDED | 5.5 V | 4.5 V | CMOS | e3 | 125 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | MATTE TIN | SOLDER | 4.4 mm | 1.1 mm | 5 mm | MELEXIS N V | TSSOP16,.25 | compliant |