Filter Your Search
1 - 6 of 6 results
|
MLX90291-KDC-BCA-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 400 mT | 15 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | SINGLE-ENDED | 10 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.64 mm | 4.89 mm | MELEXIS N V | SOP8,.25 | compliant | ||||||
|
MLX90291-KDC-BCA-000-TU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | YES | 400 mT | 15 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | SINGLE-ENDED | 10 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.64 mm | 4.89 mm | MELEXIS N V | SOP8,.25 | compliant | ||||||
|
MLX90291BCKDC
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | YES | 400 mT | -15 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | 10 mA | 5.5 V | 4.5 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.99 mm | 1.64 mm | 4.98 mm | MELEXIS N V | compliant | ||||||||||||||
|
MLX90291KDC
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | ANALOG CIRCUIT | MELEXIS N V | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MLX90291KDC-BCA-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 400 mT | 15 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | SINGLE-ENDED | 10 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.64 mm | 4.89 mm | MELEXIS N V | SOP8,.25 | compliant | ||||||
|
MLX91204KDC-ABA-001-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | YES | -1-1mA | ROTARY POSITION SENSOR,HALL EFFECT | ANALOG CURRENT | 19 mA | 5.5 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.9 mm | 1.64 mm | 4.89 mm | MELEXIS N V | compliant | Melexis |