Filter Your Search
1 - 1 of 1 results
|
MLX90290-LUA-AAA-311-CA
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | NO | 5 Ω | 1.5 % | 2.5 mV/G | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG CURRENT | AEC-Q100; ISO/TS-16949; IT HAVE SENSITIVITY OF 2.5 MILLIVOLTVOLT/GAUSS | 8 mA | 5.5 V | 3.15 V | CMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 4.45 mm | 4.1 mm | MELEXIS N V | compliant |