Parametric results for: MLSS156-17-C under Headers and Edge Type Connectors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: mlss15617c
Select parts from the table below to compare.
Compare
Compare
MLSS15617CB
Pancon Corporation
Check for Price End Of Life 17 1 3.96 mm 1 MALE BOARD POLYESTER GOLD (15) OVER NICKEL STRAIGHT BOARD CONNECTOR LOCK 3000VAC V NO 5 GΩ HOUSING SIDE NO NO e4 NO UL, CSA -55 °C 105 °C RECEPTACLE GOLD (15) OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.156 inch NO ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.36 inch 0.13 inch 2.652 inch 0.17 inch ITW PANCON compliant EAR99 8536.69.40.40
MLSS156-17-CB
Panduit Corp
Check for Price Active 17 1 MALE CABLE GOLD (15) OVER NICKEL BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (15) OVER NICKEL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC PANDUIT CORP compliant EAR99 8536.69.40.40
MLSS156-17-C
Pancon Corporation
Check for Price Active 17 1 3.96 mm 1 MALE BOARD TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO TIN RECTANGULAR SQ PIN-SKT BLACK 0.156 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 2.652 inch 0.17 inch ITW PANCON compliant EAR99 8536.69.40.40
MLSS156-17-C
Panduit Corp
Check for Price Active 17 1 MALE CABLE TIN (200) OVER NICKEL BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN (200) OVER NICKEL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC PANDUIT CORP compliant EAR99 8536.69.40.40
MLSS156-17-CA
Pancon Corporation
Check for Price End Of Life 17 1 3.9624 mm 1 MALE BOARD POLYESTER AU STRAIGHT BOARD CONNECTOR LOCK 3000VAC V NO 5 GΩ HOUSING SIDE e4 UL, CSA -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.156 inch NO ONE RECTANGULAR 30u inch SOLDER 0.36 inch 0.13 inch 2.652 inch 0.17 inch ITW PANCON compliant EAR99 8536.69.40.40
MLSS156-17-CA
Panduit Corp
Check for Price Active 17 1 MALE CABLE GOLD (30) OVER NICKEL BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (30) OVER NICKEL MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE IDC PANDUIT CORP compliant
MLSS15617C
Pancon Corporation
Check for Price Active 17 1 3.96 mm 1 MALE BOARD TIN STRAIGHT BOARD CONNECTOR NO NO NO e3 NO TIN RECTANGULAR SQ PIN-SKT BLACK 0.156 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 2.652 inch 0.17 inch ITW PANCON compliant EAR99 8536.69.40.40
MLSS156-17-CB
Pancon Corporation
Check for Price End Of Life 17 1 3.96 mm 1 MALE BOARD POLYESTER GOLD (15) OVER NICKEL STRAIGHT BOARD CONNECTOR LOCK 3000VAC V NO 5 GΩ HOUSING SIDE NO NO e4 NO UL, CSA -55 °C 105 °C RECEPTACLE GOLD (15) OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT WHITE 0.156 inch NO ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.36 inch 0.13 inch 2.652 inch 0.17 inch ITW PANCON compliant EAR99 8536.69.40.40